ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket

  • RS庫存編號 170-6708
  • 製造零件編號 224473
  • 製造商 ERNI
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

Type C, Through Hole Reflow

This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)

Standards

DIN EN 60603-2 (DIN 41612), IEC 60603-2

規格
Attribute Value
Number of Contacts 96
Gender Female
Number of Rows 3
Body Orientation Straight
Termination Method Solder
Row Loading A/b/c
Type C
Pitch 2.54mm
Contact Plating Gold
Mounting Type Through Hole
Class Rating C2
Current Rating 2A
Contact Material Copper Alloy
Maximum Contact Resistance 20mΩ
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Housing Material PBT
本地庫存暫不足,貨期請向RS查詢
單價 Each (In a Tray of 62)
原價 HK$56.48
HK$ 53.656
(不含稅)
單位
Per unit
Per Tray*
62 +
HK$53.656
HK$3,326.672
* 參考價格