- RS庫存編號:
- 923-0907
- 製造零件編號:
- 09222326825
- 製造商:
- HARTING
60 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:20)
HK$35.065
單位 | Per unit | Per Box* |
20 - 20 | HK$35.065 | HK$701.30 |
40 - 60 | HK$34.451 | HK$689.02 |
80 + | HK$33.82 | HK$676.40 |
* 參考價格 |
- RS庫存編號:
- 923-0907
- 製造零件編號:
- 09222326825
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Harting DIN 41612 Complementary Type 2B Backplane Signal Connectors
Harting DIN 41612 complementary type 2B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 complementary type 2B PCB backplane signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
規格
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b |
Type | 2B |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |