- RS庫存編號:
- 923-1767
- 製造零件編號:
- 09060482906
- 製造商:
- HARTING
當前暫無庫存,可於2024/4/25發貨,3 工作日送達。
已增加
單價 个 (以毎盒:10)
HK$223.26
單位 | Per unit | Per Box* |
10 - 10 | HK$223.26 | HK$2,232.60 |
20 - 30 | HK$217.679 | HK$2,176.79 |
40 + | HK$214.328 | HK$2,143.28 |
* 參考價格 |
- RS庫存編號:
- 923-1767
- 製造零件編號:
- 09060482906
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
Harting DIN 41612 Type F Interface connector I
Din 41612 Type F interace I connector compatible with Type F connectors.
Note
For suitable crimps see 741-2784 and range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
規格
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Crimp |
Row Loading | a/b/c |
Type | F |
Pitch | 5.08mm |
Class Rating | C1 |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 06 |
Minimum Operating Temperature | -55°C |
Voltage Rating | 125 V ac |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum Operating Temperature | +125°C |