RP622 plug 8 way

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

RP622 Male and Female Connectors DIN41622

RP622 series DIN 41622 male and female connectors with solder lugs for free wiring in accordance with DIN 41622. These RP622 series DIN 41622 plug and socket connectors have a current capacity of 10 A and are available with silver or gold plated contacts.

Free wiring with solder lugs and silver or gold plated contacts
Current carrying capacity 10A per contact
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Insulation resistance 106Ω
Service life 1000 mating cycles
Voltage rating 450V/380Vac

Note

Part C42334A44A5 - 3 rows

規格
Attribute Value
Gender Male
Number of Contacts 8
Body Orientation Straight
Contact Plating Silver
Current Rating 10A
Voltage Rating 450 V
Series RP622
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
當前暫無庫存,可於2020/4/28發貨,3 工作日送達。
單價 個 (以毎袋:150)
HK$ 56.833
(不含稅)
單位
Per unit
Per Bag*
150 +
HK$56.833
HK$8,524.95
* 參考價格