Phoenix Contact Solenoid Valve Connector, No, 250 V ac Voltage
- RS庫存編號:
- 254-4674
- 製造零件編號:
- 1527951
- 製造商:
- Phoenix Contact
N
查看所有DIN 43650 Solenoid Connectors
- RS庫存編號:
- 254-4674
- 製造零件編號:
- 1527951
- 製造商:
- Phoenix Contact
- COO (Country of Origin):
- HU
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Phoenix Contact Valve connectors with 3 position and external cable diameter 6 mm to 8 mm. It has nominal current 6 A and voltage 250 V AC/DC.
3 position
External cable diameter 6 mm to 8 mm
Nominal current 6 A
Voltage 250 V AC/DC
External cable diameter 6 mm to 8 mm
Nominal current 6 A
Voltage 250 V AC/DC
規格
Attribute | Value |
Voltage Rating | 250 V ac |
Indicator Light | No |