TE Connectivity 3 Pole Din Socket Socket

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Cable Plugs and Sockets

TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Features and benefits:

Cable outlets suitable for conduit attachments
Standard shell size allows use of back shells for all parts

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system

規格
Attribute Value
Number of Contacts 3
Gender Female
Mounting Type Cable Mount
Termination Method Crimp
Body Orientation Straight
Housing Material PBT
500 現貨庫存,可於3工作日發貨。
單價 個 (以毎盒:500)
HK$ 24.664
(不含稅)
單位
Per unit
Per Box*
500 +
HK$24.664
HK$12,332.00
* 參考價格