- RS庫存編號:
- 231-9526
- 製造零件編號:
- 1SVR427045R0400 CP-D 24VDC/4.2A
- 製造商:
- ABB
- RS庫存編號:
- 231-9526
- 製造零件編號:
- 1SVR427045R0400 CP-D 24VDC/4.2A
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The ABB CP-D series of modular power supply units in MDRC design is ideally suited for installation in distribution panels. It offers output voltages of 24 V DC at output currents of 4.2 A. It has LEDs for the indication of operational states.
High thermal efficiency
Low power and heat dissipation
Hiccup output characteristic
Low power and heat dissipation
Hiccup output characteristic
規格
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 4.2A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Height | 91mm |
Width | 89.9mm |
Depth | 57.5mm |
Series | CP-D |
Mounting Type | DIN Rail Mount |