- RS庫存編號:
- 388-7529
- 製造零件編號:
- 870-519
- 製造商:
- Wago
當前暫無庫存,可於2024/5/13發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$7.86
單位 | Per unit | Per Pack* |
10 + | HK$7.86 | HK$78.60 |
* 參考價格 |
- RS庫存編號:
- 388-7529
- 製造零件編號:
- 870-519
- 製造商:
- Wago
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Double Deck Terminals
Double-deck terminal block, 4 conductor through terminal block L, without marker carrier. The DIN Rail connector from the TOPJOB S Range comes in grey housing.
Connection method Cage Clamps Connection
Colour grey
Wiring type front entry
Colour grey
Wiring type front entry
Features and Benefits
4 Conductor-through terminal block L
Cage Clamp® Connection
Front entry wiring
DIN Rail mounting on TS 35 rail
Cage Clamp® Connection
Front entry wiring
DIN Rail mounting on TS 35 rail
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
規格
Attribute | Value |
---|---|
Accessory Type | End & Intermediate Plate |
Series | 870 |
For Use With | Terminal Block |
Colour | Orange |