- RS庫存編號:
- 426-2735
- 製造零件編號:
- 1754200000
- 製造商:
- Weidmuller
- RS庫存編號:
- 426-2735
- 製造零件編號:
- 1754200000
- 製造商:
- Weidmuller
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Micro Terminals
Single or double deck feed through versions, for applications where space is at a premium.
Pitch is 3.5mm, with heights of 25mm (standard), and 38mm (double deck).
Pitch is 3.5mm, with heights of 25mm (standard), and 38mm (double deck).
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Approvals
CSA Certified; UL Listed; SEV; DEMKO; SEMKO; NEMKO; Lloyds Register of Shipping; SETI; KEMA; Reg of USSR; EExe; EExI Acceptance
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
規格
Attribute | Value |
---|---|
Accessory Type | End Plate |
Series | W |
For Use With | Terminal Block |