- RS庫存編號:
- 446-0793
- 製造零件編號:
- 2303132
- 製造商:
- Phoenix Contact
60 在3 工作日內發貨 (海外庫存)
45 在4 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
HK$34.34
單位 | Per unit | Per Pack* |
5 + | HK$34.34 | HK$171.70 |
* 參考價格 |
- RS庫存編號:
- 446-0793
- 製造零件編號:
- 2303132
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Phoenix Contact Jumper Bar For Terminal Block, 5.2mm Pitch, 10 Positions - EBL 10- 5 - 2303132
Connect devices on a terminal block to a power source with this jumper bar from Phoenix Contact. As it eliminates the need for running separate wires for each device, the installation process is streamlined to save you time and effort. Thanks to the bar's 10-position structure, you can connect several appliances to a single wire simultaneously. This unit is made from hard-wearing copper, which offers excellent electrical conductivity and resistance to corrosion. For flexibility, you can cut it to size to adapt to your setup.
As this component also comes with polyamide insulation, it won't overheat in demanding environments. Polyamide also protects you from electric shock so you can handle it safely. Use this jumper bar to quickly set up electrical connections in your control panels without having to rewire the entire system.
As this component also comes with polyamide insulation, it won't overheat in demanding environments. Polyamide also protects you from electric shock so you can handle it safely. Use this jumper bar to quickly set up electrical connections in your control panels without having to rewire the entire system.
Light weight of 3.76g for reduced strain on equipment
Screw mounting for a secure hold, even with vibration
Simple design requires little or no maintenance
Slim pitch size of 5.2mm to fit into small spaces
Screw mounting for a secure hold, even with vibration
Simple design requires little or no maintenance
Slim pitch size of 5.2mm to fit into small spaces
Approvals
E Exei/II; KEMA
規格
Attribute | Value |
---|---|
Accessory Type | 10-Pole Jumper Bar |
Series | EBL |
For Use With | Terminal Block |
Mounting Type | Screw |