- RS庫存編號:
- 803-9481
- 製造零件編號:
- 0800886
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 803-9481
- 製造零件編號:
- 0800886
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Phoenix Contact End Clamps
A professional range of Phoenix Contact end clamps available in a variety of colours and sizes for use with DIN Rail terminals.
Phoenix Contact DIN Rail End Clamp, 9.5 (W) x 32.8 (H) x 48.6mm (L) - E/NS 35 N - 0800886
Keep your terminal blocks secure with this end clamp from Phoenix Contact. It's made from strong polyamide material for high resistance to wear and abrasion. Shaped to fit easily onto a standard DIN rail, it's compatible with many industrial and commercial panels and enclosures.
This end clamp is quick and simple to install without the need for special tools. Simply use the rear clips to hook it in place over the rails and turn the centre screw to clamp it securely. The compact size of 32.8mm in height and 9.5mm in width makes it useful for holding components together on crowded DIN rails. This high-quality clamp meets the UL 94 (Underwriters Laboratory) safety standard for flammability in plastics. Rated V0, it will stop burning within 10 seconds, meaning it's well-suited to electrical control panels and power supply cabinets.
This end clamp is quick and simple to install without the need for special tools. Simply use the rear clips to hook it in place over the rails and turn the centre screw to clamp it securely. The compact size of 32.8mm in height and 9.5mm in width makes it useful for holding components together on crowded DIN rails. This high-quality clamp meets the UL 94 (Underwriters Laboratory) safety standard for flammability in plastics. Rated V0, it will stop burning within 10 seconds, meaning it's well-suited to electrical control panels and power supply cabinets.
Wide operating temperature between -5°C and +70°C for use in demanding applications
Light weight of 14.08g makes it easy to install on wall-mounted panels
Large surface area gives you ample room for labelling
Light weight of 14.08g makes it easy to install on wall-mounted panels
Large surface area gives you ample room for labelling
End Covers
規格
Attribute | Value |
---|---|
Accessory Type | End Clamp |
Series | E/NS 35 N |
For Use With | DIN Rail Terminal |