- RS庫存編號:
- 203-3242
- 製造零件編號:
- 8WA1011-1PG11
- 製造商:
- Siemens
此產品已停售
替代產品
Siemens 8WH1000 Series Green/Yellow DIN Rail Terminal Block, 10mm², Screw Termination
HK$42.809
个(每托盘 50 )
RS庫存編號: 225-4717
- RS庫存編號:
- 203-3242
- 製造零件編號:
- 8WA1011-1PG11
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GR
產品詳細資訊
The Siemens green/yellow through type terminal block with conductor cross sectional area of 4mm² has current rating of 32A.
Thermoplast material of the insulating body
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
規格
Attribute | Value |
---|---|
Colour | Green/Yellow |
American Wire Gauge | 12AWG |
Series | 8WA |
Termination Method | Screw |
Current Rating | 32A |
Voltage Rating | 800 V |