Phoenix Contact USEN Series Grey Fused DIN Rail Terminal, 1.5 → 35mm², Single-Level, Screw Termination, Fused
- RS庫存編號:
- 857-5164
- 製造零件編號:
- 3048357
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 857-5164
- 製造零件編號:
- 3048357
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Fuse terminal blocks for NEOZED fuse inserts
These fuse terminal blocks are designed for NEOZED® fuses
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | USEN |
Termination Method | Screw |
Cable CSA | 1.5 → 35mm² |
Fused | Yes |
Current Rating | 16A |
Voltage Rating | 400 V |
Maximum Operating Temperature | +165°C |
Model Number | USEN 14 N |