- RS庫存編號:
- 864-8388
- 製造零件編號:
- 280-314
- 製造商:
- Wago
- RS庫存編號:
- 864-8388
- 製造零件編號:
- 280-314
- 製造商:
- Wago
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm
Wago End and Intermediate Plate, PA66 Construction, 75 (H) x 2.5 (W) x 28mm (D) - 280 Series - 280-314
Wondering how to close the exposed end of a DIN rail terminal block? Turn to this end and intermediate plate from Wago. Dimensions of 75 (H) x 2.5 (W) x 28mm (D) mean it fits like hand-in-glove to terminals from Wago's 280 range, so you can seal off electrical connections from airborne contaminants. This helps to keep your automated setup running without a hitch and maximises plant productivity. All you need is a screwdriver to install the plate for hassle-free assembly.
Features & Benefits
• Wear and corrosion-resistant PA66 construction for an extended service life in harsh environments
• Self-extinguishing, as it burns for a maximum of 10s in the event of a fire
• Made from insulating plastic to protect people against electric shocks
• Self-extinguishing, as it burns for a maximum of 10s in the event of a fire
• Made from insulating plastic to protect people against electric shocks
Applications
• Power utilities
• Chemical processing plants
• Industrial automation
• Hospitals and medical centres
• Chemical processing plants
• Industrial automation
• Hospitals and medical centres
What ambient temperatures can this intermediate plate handle?
This terminal block accessory can hold its own in a broad operating temperature range of -60°C to +105°C, staying true to form in challenging conditions.
280 Series
規格
Attribute | Value |
---|---|
Accessory Type | End and Intermediate Plate |
Series | 280 |
For Use With | 280 Series Terminal Blocks |
Colour | Grey |
Material | Polyamide |