- RS庫存編號:
- 164-0717
- 製造零件編號:
- 1825006-3
- 製造商:
- TE Connectivity
可供預購。
已增加
單價 个 (以毎袋:90)
HK$13.64
單位 | Per unit | Per Bag* |
90 - 360 | HK$13.64 | HK$1,227.60 |
450 + | HK$12.276 | HK$1,104.84 |
* 參考價格 |
- RS庫存編號:
- 164-0717
- 製造零件編號:
- 1825006-3
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
Low Profile (GDS Series)
GDS series low profile surface mount DIP switches from Tyco Electronics
Bifurcated gold wiping (gold to gold) contact system
Vacuum pick and place compatible and auto insertable
Vacuum pick and place compatible and auto insertable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |
Operating Temperature Range | -45 → +100°C |