9 Way Through Hole DIP Switch 9P, Piano Actuator, IP40
- RS庫存編號:
- 174-8181
- 製造零件編號:
- A6FR-9101
- 製造商:
- Omron
查看所有DIP & SIP Switches
當前暫無庫存,可於2023/10/17發貨,3 工作日送達。
單價 個 (以毎盒:19)
HK$11.828
單位 | Per unit | Per Box* |
19 - 76 | HK$11.828 | HK$224.732 |
95 + | HK$10.646 | HK$202.274 |
* 參考價格 |
- RS庫存編號:
- 174-8181
- 製造零件編號:
- A6FR-9101
- 製造商:
- Omron
- COO (Country of Origin):
- CN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
規格
Attribute | Value |
Contact Configuration | 9P |
Contact Current Rating | 25 mA |
Number of Positions | 9 |
Mounting Type | Through Hole |
Actuator Type | Piano |
Package Style | DIP |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |