8 Way PCB DIP Switch SPST, Raised Actuator, IP40
- RS庫存編號:
- 205-1853
- 製造零件編號:
- A6E-8104-N
- 製造商:
- Omron
查看所有DIP & SIP Switches
當前暫無庫存,可於2023/4/11發貨,3 工作日送達。
單價 毎管:21 個
原價 HK$36.23
您付款
HK$35.121
單位 | Per unit | Per Tube* |
21 - 21 | HK$35.121 | HK$737.541 |
42 - 63 | HK$34.243 | HK$719.103 |
84 + | HK$33.717 | HK$708.057 |
* 參考價格 |
- RS庫存編號:
- 205-1853
- 製造零件編號:
- A6E-8104-N
- 製造商:
- Omron
- COO (Country of Origin):
- CN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Omron Electronic Components slide DIP switch with box type through hole mounting. It has gold plated twin contacts which ensure high reliability. It is available in both ON and OFF-set soldering.
–20 to +70°C ambient operating temperature
35% to 95% ambient operating humidity
1000 operations min durability
IEC IP40 degree of protection
35% to 95% ambient operating humidity
1000 operations min durability
IEC IP40 degree of protection
規格
Attribute | Value |
Contact Configuration | SPST |
Contact Current Rating | 25mA |
Contact Material | Gold |
Number of Positions | 8 |
Mounting Type | PCB |
Actuator Type | Raised |
IP Rating | IP40 |