- RS庫存編號:
- 473-2234
- 製造零件編號:
- CFS-0600MB
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 473-2234
- 製造零件編號:
- CFS-0600MB
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
規格
Attribute | Value |
---|---|
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Contact Configuration | 6PST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA @ 6 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V ac |