8 Way Surface Mount DIP Switch SPST, Flat, Slide Actuator
- RS庫存編號:
- 742-1233
- 製造零件編號:
- A6SN8101
- 製造商:
- Omron
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有DIP & SIP Switches
- RS庫存編號:
- 742-1233
- 製造零件編號:
- A6SN8101
- 製造商:
- Omron
- COO (Country of Origin):
- CN
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Slide Switch (Knife-Edge)
These Omron DIL SMT slide switches have knife-edge high pressure contacts to ensure high reliability and allow washing without sealing. The dielectric resin of these SMT DIL switches allow peak reflow temperatures of 260°C.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
Attribute | Value |
Contact Configuration | SPST |
Contact Current Rating | 25 mA@ 24 V dc |
Number of Positions | 8 |
Mounting Type | Surface Mount |
Actuator Type | Flat, Slide |
Package Style | DIP |
Mechanical Life | 1000Çevrimler |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |