- RS庫存編號:
- 903-9791
- 製造零件編號:
- SC-2130
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 903-9791
- 製造零件編號:
- SC-2130
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Copal SC 1000/2000 Series Rotary Coded Switches
Lead-free soldering
Fine click with metallic spring
Low profile of 3.9mm makes them perfect for high density board mounting applications
Gold plated contacts
Cross and minus slots available
Terminal pin arrangement 4-1
Fine click with metallic spring
Low profile of 3.9mm makes them perfect for high density board mounting applications
Gold plated contacts
Cross and minus slots available
Terminal pin arrangement 4-1
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Knob |
Contact Current Rating | 100 mA@ 5 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |