最近搜索

    Maxim Integrated MAX6955ATL+ TQFN-EP Display Driver, 7, 14, 16 Segment, 40 Pin, (Maximum) 5.5 V

    RS庫存編號:
    190-5979
    製造零件編號:
    MAX6955ATL+
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看所有Display Drivers
    69 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$170.90

    單位Per unit
    1 +HK$170.90
    包裝方式:
    RS庫存編號:
    190-5979
    製造零件編號:
    MAX6955ATL+
    製造商:
    Maxim Integrated

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    Simplifies Driving 5 x 7 Matrix LED Displays
    Drives Common-Cathode Monocolor and Bicolor LED Displays
    Drives Up to 16 Digits 7-Segment, 8 Digits 14-Segment, 8 Digits 16-Segment, 128 Discrete LEDs, or a Combination of Digit Types
    2.7V to 5.5V Operation
    Standard 2-Wire Interface Supports a Variety of Microprocessor Architectures
    400kbps 2-Wire I2C-Compatible Interface
    Integrated Flexibility Supports Different Application Requirements
    Built-In ASCII 104-Character Font for 14-Segment and 16-Segment Digits and Hexadecimal Font for 7-Segment Digits
    16-Step Digit-by-Digit Digital Brightness Control
    Display Blanked on Power-Up
    Automatic Blinking Control for Each Segment
    10μA (typ) Low-Power Shutdown (Data Retained)
    Five GPIO Port Pins Can Be Configured as Key-Switch Reader to Scan and Debounce Up to 32 Switches with n-Key Rollover
    IRQ Output when a Key Input Is Debounced
    Slew-Rate-Limited Segment Drivers for Lower EMI
    36-Pin SSOP and 40-Pin DIP and TQFN Packages
    Automotive Temperature Range Standard Covers Usage in Harsh Environments
    Applications
    Audio/Video Equipment
    Bar Graph Displays
    Panel Meters
    Set-Top Boxes
    White Goods

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    AttributeValue
    Package TypeTQFN-EP
    Number of Pins40
    Supply Voltage(Maximum) 5.5 V
    Number of Segments7, 14, 16
    Maximum Supply Current35mA
    Minimum Operating Temperature-40°C
    Mounting TypeSurface Mount
    Maximum Operating Temperature+125°C
    Width6.1mm
    Height0.75mm
    Length6.1mm
    69 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$170.90

    單位Per unit
    1 +HK$170.90
    包裝方式: