最近搜索

    Maxim Integrated ICL7135CPI+ PDIP Display Driver, 28 Segment, 28 Pin, (Maximum) 5.5 V

    RS庫存編號:
    191-4831
    製造零件編號:
    ICL7135CPI+
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看所有Display Drivers
    15 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$220.52

    單位Per unit
    1 +HK$220.52
    包裝方式:
    RS庫存編號:
    191-4831
    製造零件編號:
    ICL7135CPI+
    製造商:
    Maxim Integrated

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    Improved 2nd Source
    ±20,000 Count Resolution
    Guaranteed ±1 Count accuracy
    Over-range, under-range signals for auto-range capability
    Easy interface to UARTs and μPs
    TTL compatible, Multiplexed BCD outputs
    True differential input. Zero reading guaranteed for 0 volt Input
    True polarity at zero for precise null detection
    Monolithic CMOS Design
    Applications/Uses
    Current
    Material Thickness
    Pressure
    Resistance
    Speed
    Temperature
    Voltage
    Weight



    規格

    AttributeValue
    Package TypePDIP
    Digital or Analogue OutputDigital
    Number of Pins28
    Supply Voltage(Maximum) 5.5 V
    Number of Segments28
    Maximum Supply Current3mA
    Minimum Operating Temperature0°C
    Mounting TypeThrough Hole
    Maximum Operating Temperature+70°C
    Width14.61mm
    Height4.45mm
    Length37.34mm
    15 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$220.52

    單位Per unit
    1 +HK$220.52
    包裝方式: