- RS庫存編號:
- 191-5242
- 製造零件編號:
- ICM7217IPI+
- 製造商:
- Maxim Integrated
查看所有Display Drivers
84 現貨庫存,可於3工作日發貨。
單價 毎管:14 個
HK$262.044
單位 | Per unit | Per Tube* |
14 - 56 | HK$262.044 | HK$3,668.616 |
70 + | HK$235.839 | HK$3,301.746 |
* 參考價格 |
- RS庫存編號:
- 191-5242
- 製造零件編號:
- ICM7217IPI+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Pin for Pin Second Source!
4 Digit Up/Down Counter
Directly Drives LED Display
Presettable Counter and Compare Register
Interfaces with Thumbwheel Switches or Digital Logic
Can Be Cascaded
Multiplexed BCD 1/0
Up/Down, Store and Reset Inputs
Monolithic, Low Power CMOS Design
Applications
Predetermining Batch Counter
Tachometer
Over/Under Speed Detector
Count Down/Elapsed Timer
Unit Counter
Frequency Counter
4 Digit Up/Down Counter
Directly Drives LED Display
Presettable Counter and Compare Register
Interfaces with Thumbwheel Switches or Digital Logic
Can Be Cascaded
Multiplexed BCD 1/0
Up/Down, Store and Reset Inputs
Monolithic, Low Power CMOS Design
Applications
Predetermining Batch Counter
Tachometer
Over/Under Speed Detector
Count Down/Elapsed Timer
Unit Counter
Frequency Counter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Package Type | PDIP |
Display Type | LED |
Number of Pins | 28 |
Number of Segments | 7 |
Maximum Supply Current | 500µA |
Minimum Operating Temperature | -20°C |
Mounting Type | Through Hole |
Maximum Operating Temperature | +85°C |
Width | 14.61mm |
Height | 4.45mm |
Length | 37.34mm |