- RS庫存編號:
- 212-2550
- 製造零件編號:
- MAX25222ATJ/V+T
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 212-2550
- 製造零件編號:
- MAX25222ATJ/V+T
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated MAX25222 is a 4-channel TFT-LCD power IC that provides symmetrical positive AVDD and negative NAVDD supplies as well as VGON and VGOFF gate supplies. In addition, a VCOM buffer with output voltage range above and below ground and a temperature measurement block are integrated.
It offers high integration
It has low EMI
It has I2C control/diagnostic interface with FLTB (Interrupt) output
It supports stand-alone operation mode after programming
It has low EMI
It has I2C control/diagnostic interface with FLTB (Interrupt) output
It supports stand-alone operation mode after programming
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Package Type | SWTQFN-EP |
Display Type | LCD |
Number of Pins | 32 |
Supply Voltage | 2.65 → 5.5 V |
Maximum Supply Current | 1.5mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |