- RS庫存編號:
- 208-5524
- 製造零件編號:
- GS0031
- 製造商:
- Uniglove
此產品已停售
- RS庫存編號:
- 208-5524
- 製造零件編號:
- GS0031
- 製造商:
- Uniglove
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
The uniglove blue, medical grade, light weight nitrile examination, disposable glove range has been developed to provide exceptional levels of comfort and includes gloves manufactured in nitrile, vinyl, vinyl/nitrile hybrid blend, latex and polyethylene. Unicare gloves consist of both non-medical and medical grade options which are particularly suited to use in healthcare examination, dental and veterinary care.
Nitrile formulation conforms to the hand during use
Beaded cuff
Manufactured with textured fingertips
Lightweight construction
Touchscreen compatible
Beaded cuff
Manufactured with textured fingertips
Lightweight construction
Touchscreen compatible
規格
Attribute | Value |
---|---|
Glove Size | 6, XS |
Colour | Blue |
Glove Type | Medical |
Powdered | Powder-Free |
Number of Gloves | 100 |