Uvex 8732-228 Disposable Respirator, FFP2, Valved Adjustable Nose Clips

  • RS庫存編號 768-9174
  • 製造零件編號 8732-228
  • 製造商 Uvex
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): CN
產品詳細資訊

Cup Respirators

Optimised shape for high wearing comfort
Flexible, adjustable nose piece
Textile headband for comfort fit
Adjustable headband
Latex, silicone & PVC free
Soft material edges
Compatible with uvex safety eyewear
Half sealing lip provides good fitting
Valved masks have ultra thin membranes for fast opening and locking

Note

FFP1 and 2 cup-shape mask without valve - 768-9164 , 768-9177

Standards

AS/NZS 1716

規格
Attribute Value
Protection Rating FFP2
Valved Yes
Adjustable Nose Clips Yes
Quantity Per Package 15
Colour White
Category General Purpose
當前暫無庫存,可於2020/2/6發貨,7 工作日送達。
單價 毎盒:15 個
HK$ 331.07
(不含稅)
Box(es)
Per Box
Per unit*
1 - 6
HK$331.07
HK$22.071
7 - 14
HK$317.83
HK$21.189
15 - 39
HK$307.90
HK$20.527
40 +
HK$291.34
HK$19.423
* 參考價格