- RS庫存編號:
- 201-6517
- 製造零件編號:
- 3270178
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 201-6517
- 製造零件編號:
- 3270178
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix 250V potential collective terminal which is widely used in safety regulations for overload and short-circuit protection. The terminal block base is ideal for use in building installation and machine building applications.
Degree of pollution 3
Overvoltage category III
Compact design
Ambient temperature range from 60 °C to 85 °C.
Mounting type is NS 35/7,5, NS 35/15
Overvoltage category III
Compact design
Ambient temperature range from 60 °C to 85 °C.
Mounting type is NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Number of Ways | 16 |
Termination Method | Push In |
Wire Size | 14 → 26 AWG |
Housing Material | Polyamide |
IP Rating | IP20 |
Current Rating | 17.5A |
Voltage Rating | 250 V |
Cable CSA | 0.14 → 2.5mm² |
Colour | Grey |