- RS庫存編號:
- 729-2874
- 製造零件編號:
- X8340-SZ4-R1-101-00
- 製造商:
- ETA
此產品已停售
- RS庫存編號:
- 729-2874
- 製造零件編號:
- X8340-SZ4-R1-101-00
- 製造商:
- ETA
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker
Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
規格
Attribute | Value |
---|---|
Number of Outgoing Ways | 4 |
Electrical Phase | 1 |
Maximum Current | 150 A |
Series | X8340-SZ4 |