Schneider Electric 1, 3 Phase Distribution Board, 6 Way, 250 A

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly

規格
Attribute Value
Number of Outgoing Ways 6
Range Acti 9
Electrical Phase 1, 3
Maximum Current 250 A
Lockable Yes
Series SEA9
6 現貨庫存,可於3工作日發貨。
單價 個
HK$ 3,592.16
(不含稅)
單位
Per unit
1 +
HK$3,592.16