Schneider Electric 1 Phase Distribution Board, 42, 80 Way, 225 A

產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): MA
產品詳細資訊

QO Load Center

Load center offers reliable power breaking and circuit protection, it has fixed main lugs to accommodate 6 - 300 AWG/kcmil aluminium or copper wires.
QO Load Center has 30 spaces, convertible mains, 30 circuits, tin plated copper busbar and four/three-wire circutary and has surface cover and NEMA 3R outdoor enclosure to offer added protection and it is suitable for residential, commercial and industrial applications.

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used

規格
Attribute Value
Number of Outgoing Ways 42, 80
Electrical Phase 1
Maximum Current 225 A
Lockable Yes
此產品已停售