- RS庫存編號:
- 133-1932
- 製造零件編號:
- 5002-1932
- 製造商:
- TDSi
此產品已停售
- RS庫存編號:
- 133-1932
- 製造零件編號:
- 5002-1932
- 製造商:
- TDSi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TDSi MICROgarde Bundles
The TDSi MICROgarde Door Bundle has been created to ensure that you have everything you what you need to install a 1, 2 or 5 door access control solution using TDSi products.
These bundles are available through RS Components and extra accessories such as Push to Exit buttons can be purchased if necessary for your solution.
Bundles are available in various options:
Features & Benefits
Easy upgrade path for enhanced functionality and further system integration
May be used with TDSi or other third-party readers for new or retrofit applications
Easy to install, commission and operate - 2-wire RS-485 communication, and diagnostic LEDs
System integration enabled through optional I/O and TCP/IP modules
Fully flexible and scalable solution
Custom reporting and automated back-up
Range of features including variable lock times, local anti-pass back and automatic fire door release
Note
PC is NOT included
規格
Attribute | Value |
---|---|
System Type | Access Control Kit |
Series | MICROgarde 1 |
Components Included | Card Reader, Cards, Control Unit |
Supply Voltage | 100 → 240V dc |