- RS庫存編號:
- 237-851
- 製造商:
- RS PRO
632 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 4 )
HK$83.095
單位 | Per unit | Per Pack* |
4 - 16 | HK$83.095 | HK$332.38 |
20 - 36 | HK$81.638 | HK$326.552 |
40 - 156 | HK$79.598 | HK$318.392 |
160 - 796 | HK$77.613 | HK$310.452 |
800 + | HK$63.875 | HK$255.50 |
* 參考價格 |
- RS庫存編號:
- 237-851
- 製造商:
- RS PRO
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
Supplied with
M4 screws
RS Pro Drawer & Cabinet Handles
Our own brand RS Pro aluminium handles provide an attractive and professional look. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.
Features & Benefits
Made up of durable, hardwearing aluminium
Concealed Fixings
Professional finish
88 x 34 x 8 mm dimensions
The fixing centres are 80 mm apart
Suitable for harsh environments
Easy to clean and maintain
Reverse panel fixing
Clear anodised rounded ends
Screws are supplied with cabinet handle
Concealed Fixings
Professional finish
88 x 34 x 8 mm dimensions
The fixing centres are 80 mm apart
Suitable for harsh environments
Easy to clean and maintain
Reverse panel fixing
Clear anodised rounded ends
Screws are supplied with cabinet handle
規格
Attribute | Value |
---|---|
Material | Aluminium |
Length | 128mm |
Height | 34 mm |
Width | 8mm |
Fixing Centres | 120mm |
Colour | Silver |