SK Series Drive Belt, belt section SPB, 2.85m Length

  • RS庫存編號 144-8915
  • 製造零件編號 SPB 2850
  • 製造商 OPTIBELT
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS • High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery • Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

//media.rs-online.com/t_line/L1448915-01.jpg

Optibelt

規格
Attribute Value
Length 2.85m
Inside Length 2790mm
Top Width 16.3mm
Height 13mm
Belt Section SPB
Minimum Pulley Diameter 140mm
Series SK
Material Fabric (Cover), Fibre Reinforced Polychloroprene Rubber, Polyester (Tension Cord)
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
11 現貨庫存,可於3工作日發貨。
單價 個
HK$ 309.54
(不含稅)
單位
Per unit
1 - 4
HK$309.54
5 - 9
HK$300.86
10 - 24
HK$296.50
25 +
HK$292.05