- RS庫存編號:
- 176-5660
- 製造零件編號:
- DVIDDMM6
- 製造商:
- Startech
此產品已停售
- RS庫存編號:
- 176-5660
- 製造零件編號:
- DVIDDMM6
- 製造商:
- Startech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
DVIDDMM6 Dual Link DVI Cable
The DVIDDMM6 6ft DVI-D Dual Link cable features 2 male DVI (25-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector.
The 6 ft DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9 Gbits/sec and is fully compliant with DVI DDWG standards.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
The 6 ft DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9 Gbits/sec and is fully compliant with DVI DDWG standards.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
• Supports a maximum resolution of 2560x1600
• High-speed digital transmission rate of up to 9.9 Gbits/sec
• Ferrite core eliminates EMI interference
• Aluminium -Mylar Foil with Braided Shielding
• Supports hot-plugging of DVI display devices
• Compliant with DVI DDWG Standards
•moulded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
•Guaranteed reliability
• High-speed digital transmission rate of up to 9.9 Gbits/sec
• Ferrite core eliminates EMI interference
• Aluminium -Mylar Foil with Braided Shielding
• Supports hot-plugging of DVI display devices
• Compliant with DVI DDWG Standards
•moulded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
•Guaranteed reliability
Applications
• Connect your desktop or laptop computer to a DVI-D Dual Link display or projector
Whats in the package?
6 ft DVI-D Dual Link Cable - M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
規格
Attribute | Value |
---|---|
Length | 1.8m |
Sheath Colour | Black |
Shielding | Aluminium Foil, Braid |
Size of Strands | 28 AWG |