- RS庫存編號:
- 192-9610
- 製造零件編號:
- DVIDDMM15
- 製造商:
- StarTech.com
此產品已停售
- RS庫存編號:
- 192-9610
- 製造零件編號:
- DVIDDMM15
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The DVIDDMM15 15ft DVI-D Dual Link cable features 2 male DVI (25-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector.
The 15 ft DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9 Gbits/sec.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
The 15 ft DVI-D digital monitor cable supports resolutions of up to 2560x1600 and transmission rates of up to 9.9 Gbits/sec.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
Supports a maximum resolution of 2560x1600
High-speed digital transmission rate of up to 9.9 Gbits/sec
Ferrite core eliminates EMI interference
aluminium-Mylar Foil with Braided Shielding
Supports hot-plugging of DVI display devices
Molded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
Guaranteed reliability
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
High-speed digital transmission rate of up to 9.9 Gbits/sec
Ferrite core eliminates EMI interference
aluminium-Mylar Foil with Braided Shielding
Supports hot-plugging of DVI display devices
Molded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
Guaranteed reliability
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
規格
Attribute | Value |
---|---|
Length | 4.6m |
Sheath Colour | Black |
Standards Met | CE, REACH |