- RS庫存編號:
- 104-0904
- 製造零件編號:
- 1011264
- 製造商:
- Honeywell Safety
此產品已停售
- RS庫存編號:
- 104-0904
- 製造零件編號:
- 1011264
- 製造商:
- Honeywell Safety
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Clarity C3H Helmet Earmuffs With Attachments
Clarity C3H headband earmuff includes sound management technology which enhances on the job communication providing uniform attenuation. The Clarity series blocks noise while but all other frequencies, voice, signal, alarm can be heard naturally. The earmuffs decrease worker isolation, over-protection and decrease the distortion of sound. A dielectric plastic construction the earmuffs are robust while still protecting workers in an electrical environment. The earmuffs are helmet mounted and are for use with various helmet adapters 3711, 3712, 3721. Complete with snap-in ear cushions it is quick and easy to place as required.
FEATURES and BENEFITS:
Ear protection
Helmet mounted
For use with wide range of helmet adapters (3711, 3712, 3721)
Non-deforming
Sound management technology
Blocks noise
Uniform attenuation
Decreases worker isolation
Reduced sound distortion
Snap-in ear cushions
Dielectric construction
Flexible
Comfortable
Reduced head pressure
Tough
Durable
Helmet mounted
For use with wide range of helmet adapters (3711, 3712, 3721)
Non-deforming
Sound management technology
Blocks noise
Uniform attenuation
Decreases worker isolation
Reduced sound distortion
Snap-in ear cushions
Dielectric construction
Flexible
Comfortable
Reduced head pressure
Tough
Durable
ATTENUATION:
SNR 30 dB
MATERIAL:
POM
LDPE
PC/PBT
PP
PURE-E
PVC
LDPE
PC/PBT
PP
PURE-E
PVC
APPLICATIONS:
Electrical
Industrial environments
Various other environments
Industrial environments
Various other environments
Standards
EN 352-1
規格
Attribute | Value |
---|---|
Attachment Type | Helmet |
Series | Clarity C3H |
Single Number Rating SNR | 30dB |
Product Weight | 280g |
Colour | Blue |
Ear Defender Type | Ear Defender |
Active Noise Protection | No |
Standards Met | CE |