- RS庫存編號:
- 104-0915
- 製造零件編號:
- 3301280
- 製造商:
- Honeywell Safety
此產品已停售
- RS庫存編號:
- 104-0915
- 製造零件編號:
- 3301280
- 製造商:
- Honeywell Safety
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
QB2 HYG Soft Pod Super Aural Banded Earplugs
QB2HYG Banded ear pods providing Supra-aural banded protection. The pods are Arrow shaped made from foam and with a polypropylene band. The soft pods sit partially inside the ear for balance giving you protection and comfort. The design of the pods prevents them from touching dirty or contaminated surfaces. The lightweight pods are excellent when working in areas with intermittent noise hazards.
FEATURES and BENEFITS:
Supra-aural banded protection
Excellent with intermittent noise hazards
Arrow pod shape
Pod material is foam
Band material is polypropylene
Sit partially within the ear
Patented band design
Lightweight
Portable
Packed in a resealable bag
Excellent with intermittent noise hazards
Arrow pod shape
Pod material is foam
Band material is polypropylene
Sit partially within the ear
Patented band design
Lightweight
Portable
Packed in a resealable bag
ATTENUATION:
SNR 25 db
NNR 25
Canada class B (L)
SLC80 21 dB / Class 3
NNR 25
Canada class B (L)
SLC80 21 dB / Class 3
Standards
European Directives 89/686/EEC
EC Category PPE - Category II
EN 352.2:1993 / EN 24869-1:1993
EC Certification Number 991028
EC Attestation Number E 199920168
Laboratory - B.G.I A
EC Category PPE - Category II
EN 352.2:1993 / EN 24869-1:1993
EC Certification Number 991028
EC Attestation Number E 199920168
Laboratory - B.G.I A
Reusable Ear Plugs
Note
Not suitable for low frequency noise
規格
Attribute | Value |
---|---|
Reusable/Disposable | Reusable |
Attachment Style | Band |
Number of Pairs per Package | 10 |
Single Number Rating SNR | 24dB |
Material | Polyurethane |
Colour | Blue, Orange |
Metal Detectable | No |