- RS庫存編號:
- 137-0046
- 製造零件編號:
- SF-01-000
- 製造商:
- 3M E.A.R
此產品已停售
- RS庫存編號:
- 137-0046
- 製造零件編號:
- SF-01-000
- 製造商:
- 3M E.A.R
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
3M™ E-A-R™ Classic™ SuperFit™ 33 Earplugs, 33 dB, Uncorded, SF-01-000
The 3M™ E-A-R™ Classic™ Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and feature an orange fitting ring that shows the earplug is fitted properly. The soft pressured foam recovers slow to allow the earplug to mould to the individual's ear canal. With a 33 dB, its offers protection against hazardous noises.
Comfort and Ease
The Classic™ are made from a slow expanding foam, which can provide an excellent seal to the shape of your ear canal. The yellow neon colour allows the user to locate them when working or when someone is using earplugs. Both flame and moisture resistant making it viable for many applications.
Protecting against noise
The design allows for a comfort and a level, to which ensures how far they should be inserted. With an attenuation rating (SNR) of 33 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.
Features and Benefits
Earplug with a orange fitting ring so its easy to when the earplug is correctly fitted
When the orange colour is no longer visible, the best fit is achieved
Smaller in diameter and length to fit smaller ear canals or those looking for slightly lower attenuation
The Earplugs are moisture resistant and compatible with other PPE
FAQ's
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.
規格
Attribute | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Uncorded |
Number of Pairs per Package | 200 |
Single Number Rating SNR | 33dB |
Standards Met | CE |
Series | SuperFIt |
Material | PVC |
Colour | Orange, Yellow |
Metal Detectable | No |