Schneider Electric Earth Leakage Relay, 50 Hz Frequency, 300 mA Leakage
- RS庫存編號:
- 354-493
- 製造零件編號:
- A9N18592
- 製造商:
- Schneider Electric
小計(1 件)*
HK$6,984.83
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,984.83 |
* 參考價格
- RS庫存編號:
- 354-493
- 製造零件編號:
- A9N18592
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Frequency Range | 50 Hz | |
| Product Type | Earth Leakage Relay | |
| Leakage Range | 300 mA | |
| Protection Class | Class A | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Input Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 125A | |
| Maximum Operating Temperature | 60°C | |
| Length | 73mm | |
| Height | 95mm | |
| Width | 117mm | |
| Standards/Approvals | REACH Compliant, RoHS, EN 61009, IEC/EN 61009, IEC 60947-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Frequency Range 50 Hz | ||
Product Type Earth Leakage Relay | ||
Leakage Range 300 mA | ||
Protection Class Class A | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Input Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Contact Current 125A | ||
Maximum Operating Temperature 60°C | ||
Length 73mm | ||
Height 95mm | ||
Width 117mm | ||
Standards/Approvals REACH Compliant, RoHS, EN 61009, IEC/EN 61009, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vigi C120 Earth Leakage Add-On Block is a 2P device with a 300 mA rating, class A SI, offering reliable protection against earth leakage. It features IP20 protection and operates in environments with pollution degree 3, fully conforming to IEC 60947-2 standards.
EU RoHS Directive
Mercury free
相关链接
- Schneider Electric Earth Leakage Relay 300 mA Leakage
- Schneider Electric Earth Leakage Relay 300 mA Leakage
- Schneider Electric Earth Leakage Relay 500 mA Leakage
- Schneider Electric Earth Leakage Relay 63A Leakage
- Schneider Electric Earth Leakage Relay 400A Leakage
- Carlo Gavazzi Earth Leakage Relay 300 mA Leakage, Relay SPDT Output
- Carlo Gavazzi Earth Leakage Relay 300 mA Leakage 14 NO, 12 NC Output
- Siemens Earth Leakage Relay 3NO Output