- RS庫存編號:
- 212-7521
- 製造零件編號:
- 3206364
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 212-7521
- 製造零件編號:
- 3206364
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix Ground modular terminal block with 3 numbers of connections has quick and spring cage connection method. It is made up of the PA material and available in green-yellow colour.
Same shape and pitch as the feed-through terminal blocks
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
規格
Attribute | Value |
---|---|
Wire Size | 24 - 16 AWG |
Cable CSA | 0.25 - 1.5mm² |
Colour | Green/Yellow |
Number of Ways | 3 |
Termination Method | Quick Connect |
Hazardous Area Certification | ATEX |