TE Connectivity Female PCB Edge Connector, Through Hole Mount, 340 Way, 2 Row, 2mm Pitch

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Card Edge Connector

A range of card edge connectors

Edge Connectors - TE

規格
Attribute Value
Body Orientation Straight
Gender Female
Number of Contacts 340
Number of Rows 2
Pitch 2mm
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Minimum Operating Temperature 0°C
Depth 9.4mm
Card Type AGP, Card Edge
Maximum Operating Temperature +85°C
Length 186.87mm
此產品已停售