- RS庫存編號:
- 199-9996
- 製造零件編號:
- ZA8-20-2-1.00-Z-10
- 製造商:
- Samtec
此產品已停售
- RS庫存編號:
- 199-9996
- 製造零件編號:
- ZA8-20-2-1.00-Z-10
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Samtec PCBEdge Connector ZA8 series is 0. 88 mm ultra low profile micro array which features dual compression contacts or single compression with solder balls. It has a current rating of 1 A per pin (10 pins powered). The operating temperature is -55 °C to +105 °C.
Dual compression contacts or single compression with solder balls
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Performance up to 14 Gbps
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Performance up to 14 Gbps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Rows | 10 |
Pitch | 0.8mm |
Current Rating | 800mA |
Series | ZA8 |