Renesas Electronics R1EX25004ATA00I#S0, 4kbit EEPROM Memory 8-Pin TSSOP SPI

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Electrically Erasable PROM Serial Access, Renesas

EEPROM Serial Access - Renesas Electronics

規格
Attribute Value
Memory Size 4kbit
Interface Type SPI
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 8
Organisation 512 x 8 bit
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 5.5 V
Length 3.3mm
Width 4.4mm
Height 1mm
Dimensions 3.3 x 4.4 x 1mm
Minimum Operating Temperature -40 °C
Data Retention Minimum of 100 yr @ 25 °C
Number of Words 512
Maximum Operating Temperature +85 °C
當前暫無庫存,可於2020/5/7發貨,3 工作日送達。
單價 個 (以毎袋:10)
HK$ 5.003
(不含稅)
單位
Per unit
Per Bag*
10 - 10
HK$5.003
HK$50.03
20 - 40
HK$4.613
HK$46.13
50 - 90
HK$4.283
HK$42.83
100 - 190
HK$3.998
HK$39.98
200 +
HK$3.75
HK$37.50
* 參考價格
包裝方式: