- RS庫存編號:
- 918-2502
- 製造零件編號:
- TTCL2 0,6X10
- 製造商:
- Sibille
此產品已停售
- RS庫存編號:
- 918-2502
- 製造零件編號:
- TTCL2 0,6X10
- 製造商:
- Sibille
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
TTCL2 Series Electrical Insulating Mat Class 2
The TTCL2 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 17000 V ac.
Maximum operating voltage 17000 V ac
Insulating material class 2
Made from elastomer
Light weight
Colour Grey
Various sizes available
Insulating material class 2
Made from elastomer
Light weight
Colour Grey
Various sizes available
Standards
IEC 61111:2009
規格
Attribute | Value |
---|---|
Length | 10m |
Thickness | 1.5mm |
Maximum Operating Voltage | 17000V |
Width | 600mm |
Standards Met | CEI61118 |
Mat Material | Elastomer |
Range | TTCL2 |
Colour | Grey |
Surface Type | Solid |