- RS庫存編號:
- 383-3673
- 製造零件編號:
- 35-YELLOW-3/4
- 製造商:
- 3M
此產品已停售
- RS庫存編號:
- 383-3673
- 製造零件編號:
- 35-YELLOW-3/4
- 製造商:
- 3M
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
3M Scotch 35 Colour Coded Tape
Available in 9 fade-resistant colours
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
規格
Attribute | Value |
---|---|
Colour | Yellow |
Width | 3/4in |
Length | 66ft |
Backing Material | PVC |
Thickness | 0.177mm |
Maximum Operating Temperature | +105°C |