- RS庫存編號:
- 724-9306
- 製造零件編號:
- 50607700
- 製造商:
- Tempo
此產品已停售
- RS庫存編號:
- 724-9306
- 製造零件編號:
- 50607700
- 製造商:
- Tempo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Omni Marker Electronic Marker
The Tempo Omni Marker provides an improved method to electronically mark and locate underground facilities. Unlike other marking devices that use just a single coil, the Omni Marker contains three orthogonal tuned circuits. When excited by any standard marker locator, these passive circuits produce a uniform, spherical RF field in every direction. Because of their unique patented design, the Omni Marker offers benefits that are superior to any other electronic marking system.
Easily located up to five feet away
Spherical field type
No need to stay level, no particular orientation required when buried
Unique shape allows it to fit easily into a standard 4 inch trench
Lightweight with no hazardous chemicals
Passive highly reliable design assures many years of service
Compatible with all marker locators
11.4 cm diameter, weight 0.14 kg
Spherical field type
No need to stay level, no particular orientation required when buried
Unique shape allows it to fit easily into a standard 4 inch trench
Lightweight with no hazardous chemicals
Passive highly reliable design assures many years of service
Compatible with all marker locators
11.4 cm diameter, weight 0.14 kg
Use the Omni Marker to mark and find:
Buried splices and load coils
Buried service drops
Pipe ends
Conduit stubs
Road crossings
Cable paths
Fiber optic facilities
Manholes under pavement or grade changes
Snow-covered installations
Military caches
Survey points
Septic installations
Repair points
Non-metallic lines
Buried service drops
Pipe ends
Conduit stubs
Road crossings
Cable paths
Fiber optic facilities
Manholes under pavement or grade changes
Snow-covered installations
Military caches
Survey points
Septic installations
Repair points
Non-metallic lines
規格
Attribute | Value |
---|---|
Material | HDPE |