- RS庫存編號:
- 724-9322
- 製造零件編號:
- 50001752
- 製造商:
- Tempo
此產品已停售
- RS庫存編號:
- 724-9322
- 製造零件編號:
- 50001752
- 製造商:
- Tempo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Uni Marker Electronic Marker
The Tempo Uni Marker provides a new, economical way to electronically mark facilities. It is a passive electronic marker that provides a unique electronic signature when activated by a marker locator and is packaged in a rugged polyethylene case that ensures years of useful life. Ideal for use on buried enclosures, hand holes, etc. The Uni Marker is installed directly in the ground just above, or attached to, any object that may require future locating. The small size and flat design also makes the Uni Marker especially well suited for attachment to non-metallic utility box lids, hand holes, or other buried enclosures. For maximum performance, the Uni Marker must be installed flat and level over the object to be marked.
Easily located up to five feet away
Field type dipole
Contains no batteries or active electronic components
Passive highly reliable design assures many years of service
Compatible with all marker locators
13.3 cm at its widest point and 1.91 cm high
Field type dipole
Contains no batteries or active electronic components
Passive highly reliable design assures many years of service
Compatible with all marker locators
13.3 cm at its widest point and 1.91 cm high
Supplied with
A convenient mounting bracket for common applications.
規格
Attribute | Value |
---|---|
Material | HDPE |