- RS庫存編號:
- 741-8742
- 製造零件編號:
- EA-EL 9750-75 HP
- 製造商:
- EA Elektro-Automatik
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 741-8742
- 製造零件編號:
- EA-EL 9750-75 HP
- 製造商:
- EA Elektro-Automatik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
EA-EL 9000 HP Series
The electronic loads in the EL 9000 HP series offer an upgrade of the EL 9000 series by incorporating a high performance cooler and blower. At maximum input power, thermal derating of the load commences at an ambient temperature of 40°C. At such a temperature the performance of the EL 9000 HP series is approximately 118% higher than that of the EL 9000 series.
Temperature controlled power derating
Overtemperature protection (OT)
Pulse operation with adjustable pulse width 50μs-100s
Rise and fall time adjustable (slew rate)
All operation modes adjustable
Constant current (CC)
Constant voltage (CV)
Constant power (CP)
Constant resistance (CR)
Remote sense, trigger input, trigger output
Battery test mode with time and capacity counter
CE marked compliance to EMC, low voltage directives
Overtemperature protection (OT)
Pulse operation with adjustable pulse width 50μs-100s
Rise and fall time adjustable (slew rate)
All operation modes adjustable
Constant current (CC)
Constant voltage (CV)
Constant power (CP)
Constant resistance (CR)
Remote sense, trigger input, trigger output
Battery test mode with time and capacity counter
CE marked compliance to EMC, low voltage directives
Note
The "System Bus at the rear of the EA EL 9000 series has functions such as remote sense input, the Share bus input to create a two quadrant mode with laboratory power supplies of the EA-PS 9000 and EA-PSI 9000 series, and the switching of the control speed.
Elektro-Automatik
規格
Attribute | Value |
---|---|
Series | EL 9000 |
Load Type | Programmable |
Constant Voltage Mode Range | 0 → 750 V |
Constant Current Mode Range | 0 → 75 A |
Constant Resistance Mode Range | 0 → 15 Ω |
Constant Wattage Mode Range | 0 → 7200 W |
Rack Units | 9 U |