- RS庫存編號:
- 183-7289
- 製造零件編號:
- 3SU1250-6KB10-1AA0
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 183-7289
- 製造零件編號:
- 3SU1250-6KB10-1AA0
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Acoustic signal device, compact 22 mm, round, metal, black, Continuous tone 2.4 kHz, IP40, sound pressure min. 90 dB/10 cm, with holder, operating voltage 24 V AC/DC, screw terminal
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Current Type | AC, DC |
Mounting Style | Front Mount |
Diameter | 22.3 mm |
Application Type | Buzzer |
Minimum Decibel | 90 dB @ 10 cm |
Series | 3SU1 |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |