- RS庫存編號:
- 591-916
- 製造零件編號:
- ER115.13.6V
- 製造商:
- ERL
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 591-916
- 製造零件編號:
- ER115.13.6V
- 製造商:
- ERL
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
ERL Regulated Power Supply
The ERL single output regulated power supply has an output current rating of 1A at 13.6VDC. It has a universal input supply voltage rating from 220VAC to 240VAC. It is compact and suitable for a wide range of applications where low noise and RFI together with good load regulation is essential.
Features and Benefits
Adjustable output voltage
Current limit
Easy installation and connection
Fuse blown indicator
Input and output fuses
Low noise and ripple
Split bobbin transformer
Thermal shutdown
UPS standby circuitry
Voltage regulator
Current limit
Easy installation and connection
Fuse blown indicator
Input and output fuses
Low noise and ripple
Split bobbin transformer
Thermal shutdown
UPS standby circuitry
Voltage regulator
規格
Attribute | Value |
---|---|
Input Voltage | 220 → 240V ac |
Output Voltage | 13.6V dc |
Output Current | 1A |
Number of Outputs | 1 |
Embedded | Yes |
Length | 140mm |
Width | 64mm |
Depth | 54mm |
Mounting Type | Open Frame |
Load Regulation | 0.5V |
Line Regulation | ±0.08% |
Ripple And Noise | 25mV |
Weight | 500g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |